Block DCT 24-0,5 Unregulated DC Power Supply 24V 0.50A 12W 1 Output

MPN
DCT 24-0,5
Brand
Block
EAN-13
4016139042862
Order Code
01-6344
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £70.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Block DCT 24-0,5 is an unregulated 24 V DC power supply unit delivering 0.50 A and 12 W. Featuring a single output, it is designed for rail mount applications, typical in industrial settings. This din rail power supply module is ideal for integrating into control panels and automation equipment.
Type Unregulated DC power supply
Output Voltage 24V DC
Output Current 500mA
Number of Outputs 1
Power Rating 12W
Connection Screw terminal
Dim (L x W x H) 71 x 94 x 63 mm
Frequency 50 - 60Hz
Height 63mm
Inputs 1
Length 71mm
Max. output current 0.50A
Maximum Temperature +25°C
Misc Attribute 1 For cap rail
Misc Attribute 2 Unregulated
Nominal Input Voltage 230 V/AC
Phases 1
Weight 520g
Width 94mm

Reviews

Be the first to submit a review

Trustpilot