Block AT3 2-48/50-4 Autotransformer 480V AC 2000VA Voltage Adjuster

Image Representative of Range

Block AT3 2-48/50-4 Autotransformer 480V AC 2000VA Voltage Adjuster

MPN
AT3 2-48/50-4
Brand
Block
EAN-13
2050003639033
Order Code
01-6312
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £204.08
5+ £183.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 27/11/2026

The Block AT3 2-48/50-4 Autotransformer is a universal transformer by Block designed for converting 3 x 480 V AC to 500 V AC or 3 x 400 V AC at 2000 VA. This power transformer is essential for automation and other applications requiring reliable voltage transformation. It is commonly used in industrial settings and safety-critical operations.
Type Autotransformer
Primary Voltage 3 x 480 V AC, 500 V AC
Secondary Voltage 3 x 400 V AC
Power Rating 2000VA
Connection Screw terminal
Design Type Open
Dimensions (L x W x H) 110 x 155 x 155 mm
Efficiency 90%
Frequency 50 - 60Hz
Height 155mm
Insulation class F
Length 110mm
Max. ambient temperature +40°C
Mounting Type L-piece
No. of Inputs 3
No. of outputs 3
Number of Inputs 3
Number of Outputs 3
Output Voltage 3 x 400 V AC
Power 2000 VA
Protection Class I
Standards According to VDE 0570 Part 2-13, DIN EN 61558-2-13, EN 61558-2-13, IEC 61558-2-13, UL 5085-1/-2, CSA22.2 No. 66
Test mark cULus recognized
Weight 6.10kg
Width 155mm

Reviews

Be the first to submit a review

Trustpilot