Block AT3 15-48/50-4 Autotransformer 15000VA 480V 500V Voltage Adjustment

Image Representative of Range

Block AT3 15-48/50-4 Autotransformer 15000VA 480V 500V Voltage Adjustment

MPN
AT3 15-48/50-4
Brand
Block
EAN-13
2050003638944
Order Code
01-6311
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £571.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 27/11/2026

The Block AT3 15-48/50-4 Autotransformer by Block is designed for transforming electrical voltages, handling 3 x 480 V AC to 500 V AC and 3 x 400 V AC with a power capacity of 15,000 VA. Its robust construction makes it suitable for use in automation and power distribution systems. Typical applications include universal transformers and safety transformers in mains and industrial automation circuits.
Type Autotransformer
Primary Voltage 3 x 480 V AC, 500 V AC
Secondary Voltage 3 x 400 V AC
Power Rating 15000VA
Connection Screw terminal
Design Type Open
Dimensions (L x W x H) 165 x 315 x 250 mm
Efficiency 93%
Height 250mm
Insulation class F
Length 165mm
Max. ambient temperature +40°C
Mounting Type L-piece
No. of Inputs 3
No. of outputs 3
Number of Inputs 3
Number of Outputs 3
Output Voltage 3 x 400 V AC
Power 15000 VA
Protection Class I
Standards According to VDE 0570 Part 2-13, DIN EN 61558-2-13, EN 61558-2-13, IEC 61558-2-13, UL 5085-1/-2, CSA22.2 No. 66
Test mark cULus recognized
Weight 29.40kg
Width 315mm

Reviews

Be the first to submit a review

Trustpilot