Blaupunkt A1P32AT2 eMobility Charging Cable 3-Phase 16A 8m IP54 Type 2 Plug

MPN
A1P32AT2
Brand
Blaupunkt
EAN-13
5714652000114
Order Code
08-6205
Country of Origin
China
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £174.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Blaupunkt manufactures the A1P32AT2 eMobility charging cable, which is 8 metres long. This cable is designed for efficient charging of electric vehicles, ensuring durability and reliability. It is typically used in residential or public charging stations to facilitate convenient electric vehicle charging.
Type eMobility charging cable
Cable Length 8m
Cable Colour Green
Charging capacity 7.4kW
Charging Current 32A
IP Rating IP54
Maximum Temperature 50°C
Min. temperature -30°C
Nominal Current 32A
Number of Phases 3-phase

Reviews

Be the first to submit a review

Trustpilot