Blaupunkt 30010238 Power Bank 20000mAh QC 3.0 PD 3.0 Black LiPo

MPN
30010238
Brand
Blaupunkt
EAN-13
5410853069560
Order Code
08-6198
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £39.19 £33.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 29/10/2026

Blaupunkt's Power bank 20000 mAh Quick Charge 3.0 features Power Delivery 3.0 technology and is a versatile portable external battery. This black lithium polymer power bank is ideal for charging mobile phones, GPS devices, and handheld gaming consoles like the Nintendo or PSP. It serves as a reliable emergency power supply, ensuring your mobile devices remain charged on-the-go.
Type Power bank
Capacity 20000mAh
Colour Black
Weight 430
Charging current (max.) 3A
Dimensions (W x D x H) (L x W x H) 156 x 78 x 23 mm
Height 23mm
Length 156mm
Maximum Output Current 12V
Plastic free packaging Plastic-free packaging
Technology LiPo
Width 78mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot