Blaupunkt 30010235 Power Bank 5000mAh PD 3.0 QC3.0 LiPo Black

MPN
30010235
Brand
Blaupunkt
EAN-13
5410853069539
Order Code
08-6196
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £15.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 17 availableBack-order availability date - 18/11/2026

Blaupunkt's Power Bank 5000 mAh offers Power Delivery 3.0 and Quick Charge 3.0 for efficient charging. This portable external battery is ideal for charging smartphones, GPS devices, and gaming consoles. It's a reliable emergency power supply, perfect for travel or backup energy needs.
Type Power bank
Capacity 5000mAh
Colour Black
Weight 110g
Charging current (max.) 2.4A
Charging Slots 2
Dimensions (W x D x H) (L x W x H) 131 x 70 x 10 mm
Height 10mm
Length 131mm
Maximum Output Current 5V
Plastic free packaging Plastic-free packaging
Technology LiPo
Width 70mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot