Blanko 206932 Prototyping PCB 82 x 54 x 9 mm Breadboard

MPN
206932
Brand
Blanko
EAN-13
4250019123924
Order Code
13-7443
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 62 in stock

Blanko 206932, the Prototyping PCB measuring 82 x 54 x 9 mm, is an essential component in the realm of electronic project development. This versatile breadboard is designed to facilitate the rapid construction and testing of circuits, offering engineers a reliable platform for prototyping applications. It provides ample space for component placement, allowing the easy insertion and removal of components due to its standardised layout compatible with a variety of electronic components. The high-quality material structure ensures durability and repeated use, making it ideal for both educational purposes and professional laboratory settings. Engineers frequently use this prototyping PCB for the development and testing of circuit designs, experimental circuits, or proof-of-concept projects, owing to its efficiency and reusability.
Type Prototyping Breadboard
Length 82mm
Width 54mm
Grid Pitch 2.54mm
Content 1
Dim (L x W x H) 82 x 54 x 9 mm
Height 9mm

Reviews

Be the first to submit a review

Trustpilot