Blanko 203948 Prototyping PCB 91x52x10mm, 230/40 Contacts, Self-Adhesive

Image Representative of Range

Blanko 203948 Prototyping PCB 91x52x10mm, 230/40 Contacts, Self-Adhesive

MPN
203948
Brand
Blanko
EAN-13
4250019110726
Order Code
11-4990
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 4 months

The Blanko 203948 prototyping PCB measures 91 x 52 x 10 mm and is ideal for developing and testing electronic circuits. This breadboard is suitable for hobbyists and engineers to prototype projects efficiently. It is a versatile tool often used in educational and professional settings for circuit experimentation.
Type Prototyping Breadboard
Length 91mm
Width 52mm
Grid Pitch 2.54mm
Dim (L x W x H) 91 x 52 x 10 mm
Height 10mm

Reviews

Be the first to submit a review

Trustpilot