Blackfriar BF0380001D2 Quick Drying MDF Acrylic Primer Undercoat 1 litre

MPN
BF0380001D2
Brand
Blackfriar
EAN-13
5013296670043
Order Code
95-2595
Country of Origin
United Kingdom
  • Free UK shipping available
  • Quickly find another product in this range by Volume:

    250ml 500ml 1L
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £21.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Blackfriar Quick Drying MDF is a primer and undercoat especially designed for use on MDF. It’s easy to use and dries quickly so you can prime, undercoat and finish all in one day. It can be overcoated with a choice of finishes including gloss, emulsion and satins.

Perfect for pre-decoration and has a white finish.

Application method: brush, roller & spray.

Coverage: 14m²/L/Coat.
Touch Dry: 1-2 hours.
Hard Dry: 3 days.
Recoatable: 4 hours.

Blackfriar Quick Drying MDF Acrylic Primer Undercoat.

Size: 1 litre.


Type Wood Primer
Dispensing Method Tin
Volume 1L
Colour White

Reviews

Be the first to submit a review

Trustpilot