Blackfriar BF0390001F1 Red Oxide Metal Primer 250ml

MPN
BF0390001F1
Brand
Blackfriar
EAN-13
5013296100120
Order Code
95-2601
Country of Origin
United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • Quickly find another product in this range by Volume:

    250ml 500ml 1L
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Blackfriar Red Oxide Metal Primer protects ferrous metals such as steel and iron with this special water-resistant formulation. It resists rust and is anti-corrosive.

Suitable for interior and exterior use.

Application method; brush, roller & spray.

Coverage: 14m²/L/Coat.
Touch Dry: 2-4 hours.
Hard Dry: 3 days.
Recoatable: 16 hours.

The Blackfriar BKFMP250 Red Oxide Metal Primer comes in the following:
Size: 250ml.


Type Metal Primer
Dispensing Method Tin
Volume 250ml
Colour Red

Reviews

Be the first to submit a review

Trustpilot