Red Oxide Metal Primer 1 litre

Blackfriar Brand: Blackfriar

Blackfriar Red Oxide Metal Primer protects ferrous metals such as steel and iron with this special water-resistant formulation. It resists rust and is anti-corrosive.

Suitable for interior and exterior use.

Application method; brush, roller & spray.

Coverage: 14m²/L/Coat.
Touch Dry: 2-4 hours.
Hard Dry: 3 days.
Recoatable: 16 hours.

Blackfriar Red Oxide Metal Primer

Size: 1 litre.

Description Image Product Buy Pricing (Ex VAT) Volume Type Dispensing Method Colour
Blackfriar BF0390001D1 Red Oxide Metal Primer 1 litre
Blackfriar BF0390001D1 Red Oxide Metal Primer 1 litre
Standard range
Order code: 95-2599
MPN: BF0390001D1

Despatched within 4 working days - 5 in stock
1+ £17.45
Price per unit Ex VAT
1L Metal Primer Tin Red
Blackfriar BF0390001E1 Red Oxide Metal Primer 500ml
Blackfriar BF0390001E1 Red Oxide Metal Primer 500ml
Standard range
Order code: 95-2600
MPN: BF0390001E1

Despatched within 4 working days - 20 in stock
1+ £9.47
Price per unit Ex VAT
500ml Metal Primer Tin Red
Blackfriar BF0390001F1 Red Oxide Metal Primer 250ml
Blackfriar BF0390001F1 Red Oxide Metal Primer 250ml
Standard range
Order code: 95-2601
MPN: BF0390001F1

Despatched within 4 working days - 20 in stock
1+ £5.19
Price per unit Ex VAT
250ml Metal Primer Tin Red

Trustpilot