Blackfriar BF0370003F1 Aluminium Wood Primer 250ml

MPN
BF0370003F1
Brand
Blackfriar
EAN-13
5013296050326
Order Code
95-2517
Country of Origin
United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • Quickly find another product in this range by Volume:

    250ml 500ml
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Blackfriar Wood Primer is an aluminium wood primer for hardwoods, which prevents bleed through fresh paintwork. Specifically formulated for painting new or old bare hard or resinous woods. For interior and exterior use.

Application method; brush, roller and spray.

Coverage: 14m²/L/Coat
Touch Dry: 2-4 hours
Hard Dry: 3 days
Recoatable: 16 hours

The Blackfriar BKFWPA250 Aluminium Wood Primer comes in the following:
Size: 250ml.


Type Wood Primer
Dispensing Method Tin
Volume 250ml

Reviews

Be the first to submit a review

Trustpilot