Wood Primer Aluminium 500ml

Blackfriar Brand: Blackfriar

Blackfriar Wood Primer is an aluminium wood primer for hardwoods, which prevents bleed through fresh paintwork. Specifically formulated for painting new or old bare hard or resinous woods. For interior and exterior use.

Application method; brush, roller and spray.

Coverage: 14m²/L/Coat
Touch Dry: 2-4 hours
Hard Dry: 3 days
Recoatable: 16 hours

Blackfriar Wood Primer Aluminium.

Size: 500ml.

Description Image Product Buy Pricing (Ex VAT) Volume Colour Type Dispensing Method
Blackfriar BF0370003E1 Wood Primer Aluminium 500ml
Blackfriar BF0370003E1 Wood Primer Aluminium 500ml
Standard range
Order code: 95-2516
MPN: BF0370003E1

Despatched within 4 working days - 20 in stock
1+ £9.15
Price per unit Ex VAT
500ml Black Wood Primer Tin
Blackfriar BF0370003F1 Aluminium Wood Primer 250ml
Blackfriar BF0370003F1 Aluminium Wood Primer 250ml
Standard range
Order code: 95-2517
MPN: BF0370003F1

Despatched within 4 working days - 15 in stock
1+ £5.01
Price per unit Ex VAT
250ml Wood Primer Tin

Trustpilot