Black+Decker Multievo™ Hammer Drill 18V 2 x 1.5Ah Li-Ion

Order Code:

84-8849

Brand: Black+Decker MPN: MT188KB-GB EAN-13: 5035048445327

Discontinued


The Multievo Hammer Drill from Black+Decker can be converted into a variety of different power tools as the Multievo Multi-Tool. The 2 speed mechanical gear box delivers high torque in first gear and high speed in second gear. It has 10 torque settings for screwdriving into a variety of materials with different screw sizes.
  • Chuck: 10mm Two sleeve
  • No load speed 1,550/min
  • Torque 26Nm
  • Charge time: 3 to 5 hours (approx)
  • Capacity - wood 25mm, steel 10mm
  • Weight 1.4kg
  • Manufacturer's part MT188KB-GB

Supplied with a double ended screwdriver bit, 2 x 18 Volt 1.5Ah Li-Ion batteries and a carrying case. Additional accessories available separately.
Torque 26nm

Trustpilot