The KA198 Random Orbital Sander from Black+Decker is ideal for use on wood, metal, PVC and paint on both flat and curved surfaces. The motion of the sander allows you to safely sand across the grain of the wood without leaving "swirl" marks and giving a high quality finish.
A powerful motor coupled with a fast sanding speed provide effortless material removal. This sander has multiple gripping areas - palm grip, jug handle and body - for increased comfort and control when sanding.
- Input power 260W
- No load speed 13,000/min
- Eccentricity 1.5mm
- Orbit diameter 3mm
- Manufacturer's part KA198
Supplied with: dust bag, 3 sanding sheets (60, 120, 240 grit) and dust connector.
| Eccentricity |
1.5mm |
| Input |
power 260W |
| Input power |
260w |