Black+Decker DHVLP DHVLP Handheld Spray Gun 400W 240V

MPN
DHVLP
Brand
Black+Decker
EAN-13
5035048340783
Order Code
97-6947
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £58.44 £58.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The BLACK + DECKER DHVLP Handheld Spray Gun is ideal for fast completion of all painting tasks. Easy to use, a paint flow indicator displays the flow setting for simple, repeatable performance. You can adjust the spray pattern by simply twisting the nozzle. The side filling canister is fast and simple to fill or empty.

Supplied with: 1 x Paint Mixing Bucket and 1 x Side Fill Canister.

Specification:

Input Power: 400W.
Capacity: 1.2 litre.
Sound Pressure LPA: 78 dB(A)


Type Spray Gun
Voltage 240V
Power Output 400W

Reviews

Be the first to submit a review

Trustpilot