Black+Decker CS3651LC Screwdriver 3.6V 1 x 1.5Ah Li-Ion

MPN
CS3651LC-GB
Brand
Black+Decker
EAN-13
5035048555958
Order Code
84-8063
Country of Origin
China

No longer stocked


The CS3651LC screwdriver from Black+Decker provides 5Nm of torque and is ideal for all screwdriving tasks around the home such as assembling flat pack furniture and fixing shelves, brackets and hinges.

It is supplied with a 1.5Ah battery which will hold its charge for up to 18 months while idle. The screwdriver has an LED work light for convenience of use in dark areas, hidden corners and inside furniture. Its forward/reverse switch is easily accessible for switching quickly between applications.


  • Voltage: 3.6V
  • Battery: 1.5Ah Li-Ion
  • Max. torque: 5Nm
  • No load speed: 180/min
  • Manufacturer's part CS3651LC-GB
Voltage 3.6V
Type Screwdriver
Battery 1.5Ah Li-Ion
Battery technology 1.5Ah Li-ion

Trustpilot