Black+Decker BES301-GB BES301 Reciprocating Saw 750W 240V

MPN
BES301-GB
Brand
Black+Decker
EAN-13
5035048737286
Order Code
97-6935
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £47.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The BLACK + DECKER BES301 Reciprocating Saw has the power and versatility to suit any task. Tool-free blade change allows for quick and hassle-free blade swaps between applications. The Adjustable Shoe enables the shoe to be moved in or out to suit the task at hand. Multiple grip orientations with anti-slip soft grip to provide ultimate control and comfort while using the saw.

Supplied with 2 Blades and a Removable Branch Holder for efficient and steady cutting of multiple sized branches.

Specifications:

Input Power: 750W.
Strokes at No Load: 0-2,800/min.
Stroke Length: 20mm.


Reviews

Be the first to submit a review

Trustpilot