BL1830B 18V 3.0Ah Li-ion Battery (Loose)

Makita Brand: Makita

The Makita BL1830B 18V 3.0Ah Li-Ion Battery provides the ultimate power to weight ratio thanks to the lightweight and shock-absorbing design. The Li-ion range delivers 430% more working capacity during the lifetime of the battery compared to NiCad and is 40% lighter than NiMH.

PLEASE NOTE this battery is supplied LOOSE.

Specifications:

Voltage: 18.
Battery Type: Li-ion.
Battery Ah: 3.0Ah.
Weight: 610g.

Description Image Product Buy Pricing (Ex VAT) Battery Capacity Energy Capacity Product net weight Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Nominal Battery Voltage Product Dimensions (L x W x H):
Makita 194204-5 BL1830B 18V 3.0Ah Li-ion Battery (Loose)
Makita 194204-5 BL1830B 18V 3.0Ah Li-ion Battery (Loose)
Standard range
Order code: 98-1971
MPN: 194204-5

Despatched within 4 working days - 100 in stock
1+ £480.00
Price per unit Ex VAT
Makita 632F07-0 BL1840 18V 4.0Ah Li-ion Battery
Makita 632F07-0 BL1840 18V 4.0Ah Li-ion Battery
Standard range
Order code: 98-1972
MPN: 632F07-0

Despatched within 4 working days - 20 in stock
1+ £98.32
Price per unit Ex VAT
4,0 Ah 72 Wh 0.64kg Li-ion 18 V 113 x 75 x 62 mm
Makita 632B77-5 BL1850B 18V 5.0Ah Li-ion Battery
Makita 632B77-5 BL1850B 18V 5.0Ah Li-ion Battery
Standard range
Order code: 98-1973
MPN: 632B77-5

Despatched within 4 working days - 100 in stock
1+ £85.90
Price per unit Ex VAT
Makita 197422-4 BL1860B 18V 6.0Ah Li-ion Battery
Makita 197422-4 BL1860B 18V 6.0Ah Li-ion Battery
Standard range
Order code: 98-1974
MPN: 197422-4

Despatched within 4 working days - 100 in stock
1+ £102.00
Price per unit Ex VAT
6,0 Ah 108 Wh 0.66kg Li-ion 18 V 113 x 75 x 62 mm

Trustpilot