Makita 197422-4 BL1860B 18V 6.0Ah Li-ion Battery

MPN
197422-4
Brand
Makita
EAN-13
0088381464123
Order Code
98-1974
Country of Origin
Singapore
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £102.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

The Makita BL1860B 18V 6.0Ah Li-Ion Battery provides the ultimate power to weight ratio thanks to the lightweight and shock-absorbing design. The Li-ion range delivers 430% more working capacity during the lifetime of the battery compared to NiCad and is 40% lighter than NiMH.
The Li-ion has minimal depletion of power during use or in storage over its lifetime.


Battery Capacity 6,0 Ah
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Energy Capacity 108 Wh
Nominal Battery Voltage 18 V
Product Dimensions (L x W x H): 113 x 75 x 62 mm
Product net weight 0.66kg

Reviews

Be the first to submit a review

Trustpilot