Makita 632F07-0 BL1840 18V 4.0Ah Li-ion Battery

MPN
632F07-0
Brand
Makita
EAN-13
0088381467568
Order Code
98-1972
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £98.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Makita BL1840 18V 4.0Ah Li-ion Battery is one of the most popular battery's in the Makita range. It provides the ultimate power to weight ratio thanks to the lightweight and shock-absorbing design. The Li-ion range delivers 430% more working capacity during the lifetime of the battery compared to NiCad and is 40% lighter than NiMH.

The Li-ion has minimal depletion of power during use or in storage over its lifetime.

 


Battery Capacity 4,0 Ah
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Energy Capacity 72 Wh
Nominal Battery Voltage 18 V
Product Dimensions (L x W x H): 113 x 75 x 62 mm
Product net weight 0.64kg

Reviews

Be the first to submit a review

Trustpilot