Makita 194204-5 BL1830B 18V 3.0Ah Li-ion Battery (Loose)

MPN
194204-5
Brand
Makita
EAN-13
0088381202558
Order Code
98-1971
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £480.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

The Makita BL1830B 18V 3.0Ah Li-Ion Battery provides the ultimate power to weight ratio thanks to the lightweight and shock-absorbing design. The Li-ion range delivers 430% more working capacity during the lifetime of the battery compared to NiCad and is 40% lighter than NiMH.

PLEASE NOTE this battery is supplied LOOSE.

Specifications:

Voltage: 18.
Battery Type: Li-ion.
Battery Ah: 3.0Ah.
Weight: 610g.


Reviews

Be the first to submit a review

Trustpilot