BKL Jack Socket 6.35mm Horizontal

BKL Brand: BKL

BKL Electronics These are panel mount 6.35mm mono sockets with solder connections and 2 or 3-poles (mono or stereo). The body is nickel plated and the contacts are tin.

  • 6.35mm audio jack socket
  • Stereo or mono
  • Colour: Silver
  • Connection: Soldering
  • 180° (straight, inline) mount
  • Contact material: Nickel plated
  • Length: 40.8mm
  • Number of pins: 2 or 4
Description Image Product Buy Pricing (Ex VAT) Plug / Socket Dimensions Material Mounting Number of pins Orientation Type Size Colour Mounting Type
BKL 01109028 Jack Socket 6.35mm Horizontal 2-poles Mono
BKL 01109028 Jack Socket 6.35mm Horizontal 2-poles Mono
Order code: 54-6232
MPN: 1109028
1+ £4.21
10+ £3.67
Price per unit Ex VAT
length: 40.8mm Socket Straight 6.35mm Silver Chassis
BKL 01109029 Jack Socket 6.35mm Horizontal 3-poles Stereo
BKL 01109029 Jack Socket 6.35mm Horizontal 3-poles Stereo
Standard range
Order code: 54-6233
MPN: 1109029

Despatched within 4 working days - 57 in stock
2+ £3.50
Price per unit Ex VAT
Socket Metal Panel 3 Horizontal Socket Straight 6.35mm Silver Chassis

Trustpilot