BKL 01109028 Jack Socket 6.35mm Horizontal 2-poles Mono

MPN
1109028
Brand
BKL
Order Code
54-6232
Country of Origin
Taiwan
View Full Product Range (2)

Discontinued


BKL Electronics 01109028 This is a panel mount 6.35mm mono socket with solder connections. The body is nickel plated and the contacts are tin.


  • Audio channels: Mono
  • Colour: Silver
  • Connection : Soldering
  • Connector type: Socket, horizontal mount
  • Connector type : 6.35mm audio jack
  • Contact material: Nickel plated
  • Content: 1 pc
  • Dimensions, length: 40.8mm
  • Dimensions, Ø: 26mm
  • Manufacturer part No.: 1109028
  • Number of pins: 2
Type Socket Straight
Size 6.35mm
Colour Silver
Mounting Type Chassis
Dimensions length: 40.8mm

Trustpilot