BKL 01109029 Jack Socket 6.35mm Horizontal 3-poles Stereo

MPN
1109029
Brand
BKL
EAN-13
4011376703705
Order Code
54-6233
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 57 in stock

BKL Electronics 01109029 This is a panel mount 6.35mm stereo socket with solder connections. The body is nickel plated and the contacts are tin.


  • Audio channels: Stereo
  • Colour: Silver
  • Connection : Soldering
  • Connector type: Socket, horizontal mount
  • Connector type : 6.35mm audio jack
  • Contact material: Nickel plated
  • Content: 1 pc
  • Dimensions, length: 40.8mm
  • Dimensions, Ø: 26mm
  • Manufacturer part No.: 1109029
  • Number of pins: 3
Type Socket Straight
Plug / Socket Socket
Size 6.35mm
Colour Silver
Mounting Type Chassis
Material Metal
Mounting Panel
Number of pins 3
Orientation Horizontal

Reviews

Be the first to submit a review

Trustpilot