BKL Electronic RF Adaptors TNC connector 610725

BKL Brand: BKL
The BKL connectors include a variety of TNC connectors designed for different impedance requirements and configurations, suitable for creating reliable communication interfaces in electronic equipment.
Description Image Product Buy Pricing (Ex VAT) Impedance Mounting Direction Cable category Cable Ø Connector Type Case Material Seal Type Insulation Material Front panel thickness Max. frequency Type Contact Termination
BKL 0405013/D TNC Connector Plug Right Angle 50 Ω RG 58/U Crimp
BKL 0405013/D TNC Connector Plug Right Angle 50 Ω RG 58/U Crimp
Standard range
Order code: 01-4881
MPN: 0405013/D

Despatched within 4 working days - 11 in stock
1+ £4.49
Price per unit Ex VAT
50Ω Right angle RG 58 C/U 3.2mm Plug, right angle Brass nickel plated Delrin 4GHz TNC connector Crimp
BKL 0405036/D TNC Connector straight 50 Ω 1 piece
BKL 0405036/D TNC Connector straight 50 Ω 1 piece
Order code: 01-4882
MPN: 0405036/D
2+ £2.19
Price per unit Ex VAT
50Ω Straight Connector, straight Screw-on Delrin TNC connector Crimp
BKL 0405037/D TNC Connector socket straight 75 Ω 1pc
BKL 0405037/D TNC Connector socket straight 75 Ω 1pc
Order code: 01-4883
MPN: 0405037/D
3+ £1.89
Price per unit Ex VAT
75Ω Straight RG 59 B/U Socket, straight Screw-on Delrin TNC connector Crimp
BKL 0405047/D TNC Connector socket vertical 50 Ω single unit
BKL 0405047/D TNC Connector socket vertical 50 Ω single unit
Standard range
Order code: 01-4885
MPN: 0405047/D

Despatched within 4 working days - 130 in stock
1+ £4.43
Price per unit Ex VAT
50Ω Vertical RG 174 U 3.2mm Socket, vertical vertical Brass nickel plated PTFE 3mm 4GHz TNC connector Crimp

Trustpilot