BKL 0405037/D TNC Connector socket straight 75 Ω 1pc

BKL 0405037/D TNC Connector socket straight 75 Ω 1pc

MPN
0405037/D
Brand
BKL
EAN-13
4011376726858
Order Code
01-4883
Country of Origin
Taiwan
View Full Product Range (4)

Discontinued


The BKL Electronic TNC connector socket, part number 0405037/D, is a straight, 75 O socket suitable for high-frequency applications. It is typically used in antenna systems and communication equipment for reliable coaxial connections. This product ensures secure and stable signal integrity in various RF and microwave systems.
Type TNC connector
Impedance 75Ω
Mounting Direction Straight
Cable category RG 59 B/U
Connector Type Socket, straight
Contact Termination Crimp
Insulation Material Delrin
Seal Type Screw-on

Trustpilot