BKL 0405047/D TNC Connector socket vertical 50 Ω single unit

MPN
0405047/D
Brand
BKL
EAN-13
2050004708097
Order Code
01-4885
Country of Origin
Taiwan
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 130 in stock

The BKL Electronic TNC connector socket, model 0405047/D, features a vertical design with a 50 O impedance. It is typically used in high-frequency applications requiring reliable coaxial connections. This connector is suitable for use in antenna systems and other RF equipment.
Type TNC connector
Impedance 50Ω
Mounting Direction Vertical
Cable category RG 174 U
Cable Ø 3.2mm
Case Material Brass nickel plated
Connector Type Socket, vertical vertical
Contact Termination Crimp
Front panel thickness 3mm
Insulation Material PTFE
Max. frequency 4GHz

Reviews

Be the first to submit a review

Trustpilot