BKL 0405013/D TNC Connector Plug Right Angle 50 Ω RG 58/U Crimp

MPN
0405013/D
Brand
BKL
EAN-13
2050004708080
Order Code
01-4881
Country of Origin
Taiwan
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The BKL Electronic TNC connector Plug is a right angle, 50 O coaxial connector designed for high-frequency applications. It is compatible with RG 58/U cables and is ideal for use in antenna systems, telecommunications, and networking equipment. The connector is durable and reliable, suitable for both professional and hobbyist projects.
Type TNC connector
Impedance 50Ω
Mounting Direction Right angle
Cable category RG 58 C/U
Cable Ø 3.2mm
Case Material Brass nickel plated
Connector Type Plug, right angle
Contact Termination Crimp
Insulation Material Delrin
Max. frequency 4GHz

Reviews

Be the first to submit a review

Trustpilot