BKL Electronic Hook Up Wire Pilot wire 610714

BKL Brand: BKL
The BKL pilot wires are specialised electronic cables designed for precise connections and reliable signal transmission in various engineering applications.
Description Image Product Buy Pricing (Ex VAT) Colour Conductor Cross Section Number of Cores Insulation Material Length Type Cable Diameter Max. temperature range (fixed installation) Max. temperature range (flexible installation) Min. temperature range (fixed installation) Min. temperature range (flexible installation) Packaged Sold by Metre
BKL 1504008/10 Pilot Wire 1x1mm² Red 10m for Electronic use
BKL 1504008/10 Pilot Wire 1x1mm² Red 10m for Electronic use
Standard range
Order code: 01-5962
MPN: 1504008/10

Despatched within 4 working days - 9 in stock
1+ £10.82
Price per unit Ex VAT
Red 1.0mm² 1 Polyvinyl Chloride (PVC) 10m LifYY 3.75mm +70°C +70°C -30°C -10°C Yes No
BKL 1504016/10 Pilot Wire LifYY 1x1mm² Black 10m Messleitung
BKL 1504016/10 Pilot Wire LifYY 1x1mm² Black 10m Messleitung
Standard range
Order code: 01-5963
MPN: 1504016/10

Despatched within 4 working days - 33 in stock
1+ £12.57
Price per unit Ex VAT
Black 1.0mm² 1 Polyvinyl Chloride (PVC) 10m LifYY 3.75mm +70°C +70°C -30°C -10°C Yes No

Trustpilot