BKL 1504016/10 Pilot Wire LifYY 1x1mm² Black 10m Messleitung

MPN
1504016/10
Brand
BKL
EAN-13
4011376715180
Order Code
01-5963
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Red
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

BKL Electronic offers the 1504016/10 Pilot Wire, characterised by a 1 x 1 mm² black configuration and a 10-metre length. This braid wire is ideal for internal and switchboard wiring applications. It is specifically designed for reliable pilot and measurement connections.
Colour Black
Conductor Cross Section 1.0mm²
Number of Cores 1
Insulation Material Polyvinyl Chloride (PVC)
Length 10m
Type LifYY
Cable Diameter 3.75mm
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -10°C
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot