BKL 1504008/10 Pilot Wire 1x1mm² Red 10m for Electronic use

MPN
1504008/10
Brand
BKL
EAN-13
4011376715166
Order Code
01-5962
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Red
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £10.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The BKL Electronic 1504008/10 is a red pilot wire with a LifYY insulation, measuring 1 x 1 mm² and 10 metres in length. This wiring braid is ideal for internal and switchboard wiring applications. It is designed for efficient electrical signalling and control in various installations.
Colour Red
Conductor Cross Section 1.0mm²
Number of Cores 1
Insulation Material Polyvinyl Chloride (PVC)
Length 10m
Type LifYY
Cable Diameter 3.75mm
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -10°C
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot