BKL Electronic D Sub D-SUB socket 610701

BKL Brand: BKL
The BKL components are D-sub sockets featuring multiple pins and are designed for solder bucket connections at a 180° angle.
Description Image Product Buy Pricing (Ex VAT) No. of Ways Number of pins Plug / Socket Mounting Type Mounting Direction Connection Angle Plating Material Contact Material No. of Rows Temperature Range Type
BKL 10120005 D-SUB socket 9 Pins solder bucket 180° angle
BKL 10120005 D-SUB socket 9 Pins solder bucket 180° angle
Standard range
Order code: 01-5692
MPN: 10120005

Despatched within 4 working days - 148 in stock
5+ £0.743
10+ £0.681
100+ £0.635
500+ £0.596
Price per unit Ex VAT
9 9 Socket, straight Solder bucket 180 Degree 180° Gold plated Brass 2 -55 - +105°C D-SUB socket
BKL 10120006 D-SUB socket 180° 15 Pins solder bucket 1pc
BKL 10120006 D-SUB socket 180° 15 Pins solder bucket 1pc
Standard range
Order code: 01-5693
MPN: 10120006

Despatched within 4 working days - 55 in stock
5+ £1.07
10+ £0.985
100+ £0.913
500+ £0.856
Price per unit Ex VAT
15 15 Socket, straight Solder bucket 180 Degree 180° Gold plated Brass 2 -55 - +105°C D-SUB socket
BKL 10120007 D-SUB socket 25-pin solder bucket 180° angle
BKL 10120007 D-SUB socket 25-pin solder bucket 180° angle
Standard range
Order code: 01-5694
MPN: 10120007

Despatched within 4 working days - 29 in stock
5+ £0.927
10+ £0.856
100+ £0.827
Price per unit Ex VAT
25 25 Socket, straight Solder bucket 180 Degree 180° Gold plated Brass 2 -55 - +105°C D-SUB socket

Trustpilot