BKL 10120006 D-SUB socket 180° 15 Pins solder bucket 1pc

MPN
10120006
Brand
BKL
EAN-13
2050004840933
Order Code
01-5693
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £1.07
10+ £0.985
100+ £0.913
500+ £0.856
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 55 in stock

The BKL Electronic 10120006 is a D-SUB socket featuring 15 pins and a solder bucket design. This component is ideal for establishing robust electrical connections and is commonly used in computer and communication equipment. It's designed for easy installation and ensures reliable signal transmission in various electronic applications.
Plug / Socket Socket, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Brass
No. of Rows 2
Number of pins 15
Temperature Range -55 - +105°C
Type D-SUB socket

Reviews

Be the first to submit a review

Trustpilot