BKL 10120007 D-SUB socket 25-pin solder bucket 180° angle

MPN
10120007
Brand
BKL
EAN-13
2050004840940
Order Code
01-5694
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £0.927
10+ £0.856
100+ £0.827
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 29 in stock

The BKL Electronic 10120007 is a D-sub socket with 25 pins, designed for secure solder bucket connections. It is typically used in data connections and interface applications due to its reliable transmission capabilities. This component is ideal for projects requiring robust and standardised connectors like computer ports and industrial equipment interfaces.
Plug / Socket Socket, straight
Mounting Type Solder bucket
No. of Ways 25
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Brass
No. of Rows 2
Number of pins 25
Temperature Range -55 - +105°C
Type D-SUB socket

Reviews

Be the first to submit a review

Trustpilot