BKL 10120005 D-SUB socket 9 Pins solder bucket 180° angle

MPN
10120005
Brand
BKL
EAN-13
2050004840926
Order Code
01-5692
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £0.743
10+ £0.681
100+ £0.635
500+ £0.596
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 148 in stock

The BKL Electronic 10120005 is a D-sub socket featuring 9 pins and a solder bucket termination. This component is designed for secure and reliable connections in communication and interface applications. It is ideal for use in electronics where robust connector solutions are required.
Plug / Socket Socket, straight
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Brass
No. of Rows 2
Number of pins 9
Temperature Range -55 - +105°C
Type D-SUB socket

Reviews

Be the first to submit a review

Trustpilot