BKL Electronic D Sub D-SUB plug 610700

BKL Brand: BKL
The BKL series comprises D-sub plug connectors, featuring various pin configurations and solder bucket terminations, widely used for reliable and durable electrical connections in electronic assemblies.
Description Image Product Buy Pricing (Ex VAT) No. of Ways Number of pins Type Plug / Socket Mounting Type Mounting Direction Connection Angle Plating Material Contact Material No. of Rows Temperature Range
BKL 10120000 D-SUB Plug 9-pin 180° Solder bucket 1pc
BKL 10120000 D-SUB Plug 9-pin 180° Solder bucket 1pc
Standard range
Order code: 01-5689
MPN: 10120000

Despatched within 4 working days - 209 in stock
5+ £1.10
Price per unit Ex VAT
9 9 D-SUB plug Plug, straight Solder bucket 180 Degree 180° Gold plated Brass 2 -55 - +105°C
BKL 10120001 D-SUB Plug 15 Pins 180° solder bucket 1pc
BKL 10120001 D-SUB Plug 15 Pins 180° solder bucket 1pc
Standard range
Order code: 01-5690
MPN: 10120001

Despatched within 4 working days - 135 in stock
5+ £1.28
Price per unit Ex VAT
15 15 D-SUB plug Plug, straight Solder bucket 180 Degree 180° Gold plated Brass 2 -55 - +105°C
BKL 10120002 D-SUB Plug 25-Pin Solder Bucket 180° Connector
BKL 10120002 D-SUB Plug 25-Pin Solder Bucket 180° Connector
Standard range
Order code: 01-5691
MPN: 10120002

Despatched within 4 working days - 103 in stock
3+ £1.63
Price per unit Ex VAT
25 25 D-SUB plug Plug, straight Solder bucket 180 Degree 180° Gold plated Brass 2 -55 - +105°C

Trustpilot