BKL 10120002 D-SUB Plug 25-Pin Solder Bucket 180° Connector

MPN
10120002
Brand
BKL
EAN-13
2050004839593
Order Code
01-5691
Country of Origin
Taiwan
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 103 in stock

The BKL Electronic 10120002 is a D-sub plug featuring 25 pins and a solder bucket design, suitable for robust connections. It offers a 180-degree orientation for streamlined installations. Typically used in computer assemblies, telecommunications, and industrial equipment for reliable interfacing.
Type D-SUB plug
Plug / Socket Plug, straight
Mounting Type Solder bucket
No. of Ways 25
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Brass
No. of Rows 2
Number of pins 25
Temperature Range -55 - +105°C

Reviews

Be the first to submit a review

Trustpilot