BKL 10120001 D-SUB Plug 15 Pins 180° solder bucket 1pc

MPN
10120001
Brand
BKL
EAN-13
2050004840919
Order Code
01-5690
Country of Origin
Taiwan
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £1.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 135 in stock

The BKL Electronic 10120001 D-SUB plug features 15 pins and is designed for solder bucket connections. Ideal for data and signal transmission, this component is commonly utilised in computer and telecommunication equipment. Its robust construction ensures reliable performance in demanding environments.
Type D-SUB plug
Plug / Socket Plug, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Brass
No. of Rows 2
Number of pins 15
Temperature Range -55 - +105°C

Reviews

Be the first to submit a review

Trustpilot