BKL 10120000 D-SUB Plug 9-pin 180° Solder bucket 1pc

MPN
10120000
Brand
BKL
EAN-13
2050004840902
Order Code
01-5689
Country of Origin
Taiwan
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £1.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 209 in stock

The BKL Electronic D-SUB plug features 9 pins and a solder bucket connection, ideal for robust and reliable connections. This connector is often used in telecommunications and computer interfaces for its durable 180-degree design. Typical applications include data transmission and communication tasks.
Type D-SUB plug
Plug / Socket Plug, straight
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Brass
No. of Rows 2
Number of pins 9
Temperature Range -55 - +105°C

Reviews

Be the first to submit a review

Trustpilot