BKL Electronic Crimp Terminals U terminal 610776

BKL Brand: BKL
The BKL parts described are gold, uninsulated U terminals for electrical connections.
Description Image Product Buy Pricing (Ex VAT) Maximum Wire Size mm2 Maximum Wire Size AWG Cross-section range Hole Ø max. cross section Thread Size Colour Insulation Contact Material Factory colour Insulation Option Type
BKL 0103004 U terminal 2.50mm² 6mm hole gold not insulated
BKL 0103004 U terminal 2.50mm² 6mm hole gold not insulated
Standard range
Order code: 01-4831
MPN: 0103004

Despatched within 4 working days - 112 in stock
3+ £1.27
10+ £1.17
Price per unit Ex VAT
2.5mm² 14 2.50 mm² (max) 6mm 2.50mm² M6 Gold Uninsulated Gold plated Gold Uninsulated Fork Terminals
BKL 0103006 U terminal 6mm² 7mm hole gold uninsulated 1pc
BKL 0103006 U terminal 6mm² 7mm hole gold uninsulated 1pc
Standard range
Order code: 01-4832
MPN: 0103006

Despatched within 4 working days - 34 in stock
3+ £1.73
Price per unit Ex VAT
6mm² 10 6 mm² (max) 7mm 6mm² M7 Gold Uninsulated Gold plated Gold Uninsulated Fork Terminals

Trustpilot