BKL 0103006 U terminal 6mm² 7mm hole gold uninsulated 1pc

MPN
0103006
Brand
BKL
EAN-13
2050004707724
Order Code
01-4832
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 34 in stock

The BKL Electronic 0103006 is a U terminal with a 6 mm² capacity and a 7 mm hole diameter, featuring a gold-plated finish. This non-insulated crimp connector is suitable for various electrical and electronic applications, ensuring excellent conductivity and corrosion resistance. It is commonly used in wiring configurations where secure connections and reliable performance are required.
Colour Gold
Insulation Uninsulated
Maximum Wire Size mm2 6mm²
Maximum Wire Size AWG 10
Contact Material Gold plated
Cross-section range 6 mm² (max)
Factory colour Gold
Hole Ø 7mm
Insulation Option Uninsulated
max. cross section 6mm²
Thread Size M7
Type Fork Terminals

Reviews

Be the first to submit a review

Trustpilot