BKL 0103004 U terminal 2.50mm² 6mm hole gold not insulated

MPN
0103004
Brand
BKL
EAN-13
2050004707854
Order Code
01-4831
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.27
10+ £1.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 112 in stock

The BKL Electronic U terminal is a gold-plated, non-insulated crimp connector designed for wires up to 2.50 mm² in diameter. It has a 6 mm hole, making it suitable for secure electrical connections in various applications. Typically, this terminal is used in wiring projects where reliability and conductivity are essential.
Colour Gold
Insulation Uninsulated
Maximum Wire Size mm2 2.5mm²
Maximum Wire Size AWG 14
Contact Material Gold plated
Cross-section range 2.50 mm² (max)
Factory colour Gold
Hole Ø 6mm
Insulation Option Uninsulated
max. cross section 2.50mm²
Thread Size M6
Type Fork Terminals

Reviews

Be the first to submit a review

Trustpilot