BKL Electronic BKL Electronic FME Socket

The ElectronicCoaxial connectors group comprises various FME socket straight connectors designed for reliable performance in electronic applications.
Description Image Product Buy Pricing (Ex VAT) Mounting Direction Cable group Material Front panel thickness Plug construction Specification Type (manufacturer type) Type Impedance Contact Termination Frequency Temperature Range
BKL 412003 FME Socket Straight 50 Ohm Low Loss
BKL 412003 FME Socket Straight 50 Ohm Low Loss
Standard range
Order code: 50-5861
MPN: 0412003

Despatched within 4 working days - 134 in stock
2+ £3.00
Price per unit Ex VAT
Straight Low Loss Nickel plated copper housing, Gold plated inner contact copper, Nickel plated Crimp sleeve Copper Coupler, Straight FME Coupling crimp design 412003 FME connector 50Ω Crimp Up to 3GHz -55 - ?°C
BKL 412005 FME Socket Straight 50 Ohm 174 U
BKL 412005 FME Socket Straight 50 Ohm 174 U
Standard range
Order code: 50-5863
MPN: 0412005

Despatched within 4 working days - 2 in stock
2+ £2.61
Price per unit Ex VAT
Straight RG 174 U Nickel plated copper housing, Gold plated inner contact copper, Nickel plated Crimp sleeve Copper Coupler, Straight FME coupling Crimp-built 412005 FME connector 50Ω Crimp Up to 3GHz -55 - ?°C
BKL 412064 FME Plug Vertical Mount 50 Ohm Crimp RG 58 C/U
BKL 412064 FME Plug Vertical Mount 50 Ohm Crimp RG 58 C/U
Standard range
Order code: 50-5866
MPN: 0412064

Despatched within 4 working days - 58 in stock
2+ £3.05
Price per unit Ex VAT
Vertical RG 58 C/U Nickel-plated brass 4mm Plug, Chassis, Straight FME plug crimp design 412064 FME connector 50Ω Crimp Up to 3GHz -55 - ?°C

Trustpilot