BKL 412005 FME Socket Straight 50 Ohm 174 U

MPN
0412005
Brand
BKL
EAN-13
2050000431548
Order Code
50-5863
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock


FME (SAP) Plug connector - are miniaturized plug connectors especially for mobile phones uotp 3 GHz in vehicles. A Cable coupler serves as a basic element, which due to its small diameter, facilitates the mounting of the wires in vehicles . The Insulation material consists of PTFE.
  • Nickel plated brass
  • Plug, cable mount
Type FME connector
Impedance 50Ω
Mounting Direction Straight
Cable group RG 174 U
Contact Termination Crimp
Frequency Up to 3GHz
Material Nickel plated copper housing, Gold plated inner contact copper, Nickel plated Crimp sleeve Copper
Plug construction Coupler, Straight
Specification FME coupling Crimp-built
Temperature Range -55 - ?°C
Type (manufacturer type) 412005

Reviews

Be the first to submit a review

Trustpilot