BKL 412064 FME Plug Vertical Mount 50 Ohm Crimp RG 58 C/U

MPN
0412064
Brand
BKL
EAN-13
4011376710345
Order Code
50-5866
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 58 in stock


FME (SAP) Plug connector - are miniaturized plug connectors especially for mobile phones uotp 3 GHz in vehicles. A Cable coupler serves as a basic element, which due to its small diameter, facilitates the mounting of the wires in vehicles . The Insulation material consists of PTFE.
  • Nickel plated brass
  • Plug, cable mount
Type FME connector
Impedance 50Ω
Mounting Direction Vertical
Cable group RG 58 C/U
Contact Termination Crimp
Frequency Up to 3GHz
Front panel thickness 4mm
Material Nickel-plated brass
Plug construction Plug, Chassis, Straight
Specification FME plug crimp design
Temperature Range -55 - ?°C
Type (manufacturer type) 412064

Reviews

Be the first to submit a review

Trustpilot