BKL 412003 FME Socket Straight 50 Ohm Low Loss

MPN
0412003
Brand
BKL
EAN-13
4011376703286
Order Code
50-5861
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 134 in stock


FME (SAP) Plug connector - are miniaturized plug connectors especially for mobile phones uotp 3 GHz in vehicles. A Cable coupler serves as a basic element, which due to its small diameter, facilitates the mounting of the wires in vehicles . The Insulation material consists of PTFE.
  • Nickel plated brass
  • Plug, cable mount
Type FME connector
Impedance 50Ω
Mounting Direction Straight
Cable group Low Loss
Contact Termination Crimp
Frequency Up to 3GHz
Material Nickel plated copper housing, Gold plated inner contact copper, Nickel plated Crimp sleeve Copper
Plug construction Coupler, Straight
Specification FME Coupling crimp design
Temperature Range -55 - ?°C
Type (manufacturer type) 412003

Reviews

Be the first to submit a review

Trustpilot