BKL Electronic 144037 Network cable CAT 8.1 Black Halogen-free 2 m

MPN
144037
Brand
BKL
EAN-13
4011376763495
Order Code
13-7430
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £6.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

BKL Electronic 144037 is a high-performance network cable assembly designed to meet the demanding requirements of modern data networks. This Cat 8.1 S/FTP cable is 2 metres in length and features an RJ45 straight connector on one end and an RJ45 connector angled to the left on the other, providing flexibility in installations where space is limited. The black cable is halogen-free, enhancing safety by reducing toxic smoke emissions in the event of a fire. With its robust shielding, this cable supports data transmission speeds up to 25 Gbps and frequencies up to 2 GHz, making it suitable for server rooms, data centres, and high-speed local area networks. It is ideal for connecting routers, switches, and other network devices where high data integrity and rapid transfer rates are essential.
Type Network cable, patch cable
Length 2m
Colour Black
LAN Category CAT 8.1
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable features Halogen-free
Cable Use Networks
Connection Type RJ45
Core Material Copper
Halogen free Yes
Max. frequency 2000MHz
Shielding S/FTP
Specification CAT 8.1
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot