BKL Electronic 144032 Network cable CAT 8.1 3 m Black Halogen-free S/FTP

MPN
144032
Brand
BKL
EAN-13
4011376763440
Order Code
13-7425
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £8.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

BKL Electronic 144032 is a high-performance network cable assembly featuring a straight RJ45 plug on one end and a right-angled RJ45 plug on the other, designed to comply with CAT 8.1 standards. This 3-metre patch cable is engineered with a shielded/foiled twisted pair (S/FTP) construction, ensuring maximum signal integrity and minimal electromagnetic interference, making it suitable for high-speed data transmission applications. The black, halogen-free cable enhances safety by reducing the release of toxic gases in the event of a fire, making it ideal for use in environments where fire safety standards are a priority. Typical applications include connecting networking equipment such as switches, routers, and patch panels in data centres and enterprise network installations where space constraints or specific alignment requirements necessitate a right-angled connector.
Type Network cable, patch cable
Length 3m
Colour Black
LAN Category CAT 8.1
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable features Halogen-free
Cable Use Networks
Connection Type RJ45
Core Material Copper
Halogen free Yes
Max. frequency 2000MHz
Shielding S/FTP
Specification CAT 8.1
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot