BKL Electronic 144017 RJ45 Network cable CAT 8.1 Black Halogen-free 1m

MPN
144017
Brand
BKL
EAN-13
4011376763297
Order Code
13-7410
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £4.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

BKL Electronic 144017 is a robust RJ45 network cable designed for high-speed data transmission and reliable connectivity. This 1-metre Cat 8.1 cable features a straight RJ45 plug on one end and an angled RJ45 plug on the other, suitable for tight, space-constrained installations. Specified as S/FTP, it ensures superior shielding against interference, making it ideal for maintaining signal integrity in demanding environments. Manufactured with halogen-free materials, it enhances safety by reducing toxic emissions during a fire. Typical engineering applications include use in high-performance data centres, server rooms, and complex network infrastructure requiring secure and efficient communication pathways.
Type Network cable, patch cable
Length 1m
Colour Black
LAN Category CAT 8.1
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable features Halogen-free
Cable Use Networks
Connection Type RJ45
Core Material Copper
Halogen free Yes
Max. frequency 2000MHz
Shielding S/FTP
Specification CAT 8.1
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot